
2W DC-DC Converter with dual +/-12V outputs, featuring 83% efficiency and 3kV isolation voltage. This surface mount device operates from a 13.5V to 16.5V input range, with a nominal input of 15V. It offers a maximum output current of 83mA per channel and includes short-circuit protection (SCP). Packaged in SMD/SMT tape and reel, this RoHS compliant component is designed for demanding applications.
Sign in to ask questions about the Recom R2D-1512/H-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R2D-1512/H-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2D |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 1.5g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2D-1512/H-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
