
2W DC-DC Converter with dual +/-12V outputs, featuring surface mount (SMD/SMT) packaging for efficient integration. Operates with a nominal input voltage of 15V, ranging from 13.5V to 16.5V, and delivers a maximum output current of 83mA per output. Offers 1kV isolation voltage and 83% efficiency, with built-in short circuit protection (SCP). This lead-free, RoHS compliant component is designed for a wide operating temperature range of -40°C to 100°C.
Sign in to ask questions about the Recom R2D-1512-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R2D-1512-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2D |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 1.5g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2D-1512-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
