
2W DC/DC Converter, surface mount, featuring dual ±5V outputs with 200mA per output. Operates from a 21.6V to 26.4V input range, with a nominal 24V input. Offers 1kV isolation and 80% efficiency, with short-circuit protection (SCP). Compact SMD/SMT package dimensions: 15.24mm L x 10.7mm W x 8.7mm H, weighing 1.5g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R2D-2405 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R2D-2405 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 8.7mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2D |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 1.5g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2D-2405 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
