2W DC-DC Converter, SMD/SMT package, featuring dual +/-12V outputs and 83mA max output current per channel. Operates with 21.6V to 26.4V input voltage, nominal 24V, delivering 2W total output power. Boasts 83% efficiency, 3kV isolation voltage, and short-circuit protection (SCP). Surface mountable with dimensions of 15.24mm length, 10.7mm width, and 8.7mm height, operating from -40°C to 100°C.
Sign in to ask questions about the Recom R2D-2412/HP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R2D-2412/HP technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2D |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 1.5g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2D-2412/HP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.