
2W DC-DC Converter with dual +/-15V outputs, featuring 66mA max output current per channel. This surface mount device offers 3kV isolation voltage and operates efficiently at 85% with a 2W maximum power dissipation. Designed for a 24V nominal input, it accepts a range of 21.6V to 26.4V and functions across a -40°C to 100°C temperature range. Includes short-circuit protection (SCP) and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R2D-2415/HP-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R2D-2415/HP-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2D |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 1.5g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2D-2415/HP-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
