2W DC/DC Converter, featuring dual ±15V outputs and 66mA maximum output current per channel. This surface-mount integrated circuit operates from a 4.5V to 5.5V input range, with a nominal input of 5V. It offers 1kV isolation voltage and 85% efficiency, with built-in short-circuit protection (SCP). The compact SMD/SMT package measures 15.24mm x 10.7mm x 8.7mm, suitable for tape and reel packaging.
Recom R2D10-0515/P-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2D |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 1.5g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2D10-0515/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.