2W DC-DC Converter with dual +/-12V outputs, featuring 83mA max output current per channel. This power management IC offers 85% efficiency and 1kV isolation voltage, operating within a -40°C to 100°C temperature range. Designed for surface mount applications, it supports a 21.6V to 26.4V input voltage range with a nominal 24V input. The component includes short-circuit protection (SCP) and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R2D10-2412/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R2D10-2412/P technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2D |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 1.5g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2D10-2412/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.