2W DC/DC Converter with dual +/-12V outputs, featuring surface mount technology in an SMD/SMT package. This power management IC offers 83% efficiency, 1kV isolation voltage, and short-circuit protection (SCP). Operating from a 4.5V to 5.5V input range, it delivers up to 83mA per output. Designed for lead-free and RoHS compliant applications, it operates within a -40°C to 100°C temperature range.
Recom R2D12-0512/P-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2D |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
No datasheet is available for this part.