2W DC-DC Converter with dual +/-12V outputs, featuring 83% efficiency and 3kV isolation voltage. This surface mount device operates with a nominal input voltage of 15V, accepting a range from 13.5V to 16.5V. It delivers a maximum output current of 83mA per channel and includes short-circuit protection (SCP). The converter is RoHS compliant and operates across a wide temperature range of -40°C to 100°C.
Sign in to ask questions about the Recom R2D12-1512/HP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R2D12-1512/HP technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2D |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2D12-1512/HP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.