2W DC-DC Converter with dual ±12V outputs, ideal for power management applications. Features 83% efficiency, 3kV isolation voltage, and short-circuit protection (SCP). Operates from a 13.5V to 16.5V input range with a nominal input of 15V. Surface mountable in an SMD/SMT package, this component offers a maximum output current of 83mA per output and a maximum operating temperature of 100°C. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Recom R2D12-1512/HP-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R2D12-1512/HP-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2D |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2D12-1512/HP-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.