
The R2S-0512/HP-R DC/DC controller from Recom features an 85% efficiency SCP topology and operates over a temperature range of -40°C to 100°C. It is available in a surface mount package and is compliant with RoHS regulations. The device provides a maximum output current of 167mA and a maximum output power of 2W, with a nominal input voltage of 5V and a maximum input voltage of 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R2S-0512/HP-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Length | 12.75mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 12V |
| Weight | 1.4g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S-0512/HP-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.