
2W DC-DC Converter, featuring a 24V output voltage and 83mA maximum output current. This surface mount device operates with a nominal input voltage of 12V, accepting a range from 10.8V to 13.2V, and delivers 2W of output power with 85% efficiency. It offers 3kV isolation voltage and includes short-circuit protection (SCP). The converter is housed in an SMD/SMT package, measures 12.75mm x 10.7mm x 8.7mm, and operates across a temperature range of -40°C to 100°C.
Recom R2S-1224/HP technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 24V |
| Weight | 1.4g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S-1224/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.