
9V DC-DC Converter, 2W output power, featuring 85% efficiency and short-circuit protection (SCP). Operates with a 13.5V to 16.5V input range, nominal 15V, delivering up to 222mA at 9V. This surface-mount integrated circuit offers 1kV isolation voltage and operates across a -40°C to 100°C temperature range. Packaged in SMD/SMT with dimensions of 12.75mm x 10.7mm x 8.7mm, it is lead-free and RoHS compliant.
Recom R2S-1509 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 9V |
| Weight | 1.4g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S-1509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
