
The R2S-1512 DC/DC controller from Recom features 85% efficiency and a nominal input voltage of 15V. It operates over a temperature range of -40°C to 100°C and is RoHS compliant. The device has a maximum output current of 167mA and a maximum output voltage of 12V. It is available in a surface mount package with a weight of 1.4g and dimensions of 8.7mm height, 10.7mm width, and 12.75mm length.
Sign in to ask questions about the Recom R2S-1512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R2S-1512 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Length | 12.75mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 12V |
| Weight | 1.4g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S-1512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
