
2W DC-DC Converter, 12V Output Voltage, 167mA Max Output Current. Features Short Circuit Protection (SCP). Operates from 13.5V to 16.5V input, nominal 15V. Offers 3kV isolation voltage and 85% efficiency. Surface mountable in an SMD/SMT package, 12.75mm L x 10.7mm W x 8.7mm H, weighing 1.4g. RoHS compliant with an operating temperature range of -40°C to 100°C.
Sign in to ask questions about the Recom R2S-1512/HP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R2S-1512/HP technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Length | 12.75mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 12V |
| Weight | 1.4g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S-1512/HP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.