
Surface mount DC-DC converter, 2W output power, providing a stable 12V output voltage with a maximum output current of 167mA. Features short-circuit protection (SCP) and 1kV isolation voltage, operating efficiently at 85% with a wide input voltage range of 13.5V to 16.5V. Designed for surface mounting in an SMD/SMT package, this lead-free and RoHS compliant component operates across a temperature range of -40°C to 100°C.
Sign in to ask questions about the Recom R2S-1512/P-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R2S-1512/P-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 12V |
| Weight | 1.4g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S-1512/P-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.