
Isolated DC/DC converter with 2W output power and 5V nominal output voltage. Features 400mA maximum output current and 85% efficiency. Operates from a 21.6V to 26.4V DC input range, with a nominal input of 24V. Includes short-circuit protection (SCP) and 1kV isolation voltage. Surface mountable in an SMD/SMT package, with dimensions of 12.75mm (L) x 10.7mm (W) x 8.7mm (H).
Recom R2S-2405 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 400mA |
| Depth | 12.75mm |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount, PCB |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S (2W) |
| Voltage - Output 1 | 5V |
| Weight | 1.4g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S-2405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
