
2W DC-DC Converter, 9V Output Voltage, 222mA Max Output Current. Features Short Circuit Protection (SCP) and 1kV Isolation Voltage. Operates with 21.6V to 26.4V Input Voltage, nominal 24V, delivering 2W output power with 85% efficiency. Surface Mount Package (SMD/SMT) with dimensions 12.75mm (L) x 10.7mm (W) x 8.7mm (H). RoHS compliant and lead-free.
Recom R2S-2409/P-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 9V |
| Weight | 1.4g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S-2409/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
