Surface mount DC-DC converter delivering 12V output at 2W. Features include 3kV isolation voltage, short-circuit protection (SCP), and 85% efficiency. Operates within a 4.5V to 5.5V input voltage range, with a nominal input of 5V. Maximum output current is 167mA, and it supports a wide operating temperature range from -40°C to 100°C. This lead-free, RoHS-compliant component is designed for efficient power management.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 12V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |