2W DC-DC Converter, 12V output voltage, 167mA max output current. Features 85% efficiency, 3kV isolation voltage, and short-circuit protection (SCP). Operates from 4.5V to 5.5V input voltage, with a nominal input of 5V. Surface mountable in an SMD/SMT package, measuring 15.24mm L x 10.7mm W x 8.7mm H. RoHS compliant, suitable for operation between -40°C and 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 12V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |