
2W DC-DC Converter, 12V Output Voltage, 167mA Max Output Current. Features Short Circuit Protection (SCP) and 1kV Isolation Voltage. Operates with 21.6V to 26.4V Input Voltage range, nominal 24V. Surface Mount package with 85% efficiency, suitable for -40°C to 100°C operating temperatures.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R2S12-2412 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R2S12-2412 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 12V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S12-2412 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
