Surface mount DC-DC controller and regulator delivering 15V at 2W output power. Features include 1kV isolation voltage, short-circuit protection (SCP), and 85% efficiency. Operates within a 21.6V to 26.4V input voltage range, with a nominal input of 24V. This lead-free, RoHS-compliant component offers a single output and a maximum output current of 133mA, suitable for surface mount applications.
Recom R2S12-2415/P technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 15V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S12-2415/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.