Surface mount DC-DC controller and regulator delivering 15V at 2W output power. Features include 1kV isolation voltage, short-circuit protection (SCP), and 85% efficiency. Operates with a 4.5V to 5.5V input voltage range, nominal 5V, and supports a maximum output current of 133mA. Encased in an SMD/SMT package with dimensions of 12.75mm (L) x 10.7mm (W) x 8.7mm (H), this lead-free, RoHS compliant component is designed for surface mounting.
Recom R2S8-0515/P technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 15V |
| Weight | 1.5g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S8-0515/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.