Surface Mount DC-DC Controller & Regulator, 2W output power, providing a regulated 12V output voltage with a maximum output current of 167mA. Features include Short Circuit Protection (SCP) and 1kV isolation voltage. Operates efficiently at 85% with a wide input voltage range from 13.5V to 16.5V, nominal 15V. Encased in an SMD/SMT package with dimensions of 12.75mm (L) x 10.7mm (W) x 8.7mm (H), this lead-free and RoHS compliant component is suitable for surface mounting.
Sign in to ask questions about the Recom R2S8-1512/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R2S8-1512/P technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 12V |
| Weight | 1.5g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S8-1512/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.