AC-DC regulated power supply module, 2W, board mount, hybrid package. Features a single output with a maximum load regulation of 6%. Operates across a wide temperature range from -25°C to 75°C, suitable for commercial extended applications. Input voltage range spans from 80VAC to 264VAC. The module utilizes a 4-terminal dual configuration within a JEDEC R-PDMA-P4 package, measuring 22.2mm in width and 33.7mm in length.
Sign in to ask questions about the Recom RAC02-05SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RAC02-05SC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P4 |
| Width | 22.2 |
| Length | 33.7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 80 |
| Load Regulation-Max | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC02-05SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.