The RAC02-09SC is a commercial extended DC-DC converter with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It features a 4-pin DIP package with a width of 22.2mm and a length of 33.7mm. The converter has a single output and a maximum load regulation of 6%. It operates within an input voltage range of 80-264V.
Sign in to ask questions about the Recom RAC02-09SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RAC02-09SC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P4 |
| Width | 22.2 |
| Length | 33.7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 80 |
| Load Regulation-Max | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC02-09SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.