This commercial extended DC/DC converter features a 4-pin module package and operates over a temperature range of -25 to 75 degrees Celsius. It has a single output and is designed to handle input voltages between 80 and 264 volts. The converter's load regulation is maximally 6, and it is suitable for board mount applications.
Sign in to ask questions about the Recom RAC02-24SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RAC02-24SC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P4 |
| Width | 22.2 |
| Length | 33.7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 80 |
| Load Regulation-Max | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC02-24SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.