
3W AC/DC converter, outputting 5V at 600mA. Features include over-temperature protection (OTP) and short-circuit protection (SCP). Operates with AC input voltages from 90V to 277V, and DC input from 80V to 264V. This through-hole mounted component offers 73% efficiency and a wide operating temperature range of -25°C to 85°C.
Recom RAC03-05SC technical specifications.
| Current - Output 1 | 600mA |
| Depth | 37.8mm |
| Efficiency | 73% |
| Features | OTP, SCP |
| Height | 16.4mm |
| Lead Free | Lead Free |
| Length | 37.8mm |
| Max Input Voltage (AC) | 277V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC03-C (3W) |
| Voltage - Output 1 | 5V |
| Weight | 30g |
| Width | 23.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC03-05SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
