This DC/DC controller from Recom features 76% efficiency and is designed for through hole mounting. It operates over a temperature range of -25°C to 75°C and has a maximum output current of 333mA. The device is RoHS compliant and meets UL, CE, and EN approvals. It is available in a package quantity of 12, packaged in rail/tube packaging.
Recom RAC03-09SC technical specifications.
| Approvals | UL, CE, EN |
| Current - Output 1 | 333mA |
| Efficiency | 76% |
| Features | OTP, SCP |
| Height | 16.4mm |
| Lead Free | Lead Free |
| Length | 37.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 333mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC03-C |
| Voltage - Output 1 | 9V |
| Weight | 30g |
| Width | 23.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
