3W AC/DC converter module providing a single 24V output at 125mA. Features 3kV isolation, 78% efficiency, and protection against over-temperature (OTP) and short-circuit (SCP). Operates from 90-277VAC input, with a compact module package (37.8 x 23.9 x 16.4mm) suitable for through-hole mounting. RoHS compliant and lead-free.
Sign in to ask questions about the Recom RAC03-24SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RAC03-24SC technical specifications.
| Package/Case | Module |
| Current - Output 1 | 125mA |
| Depth | 23.9mm |
| Efficiency | 78% |
| Features | OTP, SCP |
| Height | 16.4mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 37.8mm |
| Max Input Voltage (AC) | 277V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 125mA |
| Max Output Power | 3W |
| Max Output Voltage | 24V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 125mA |
| Output Power | 3W |
| Output Voltage | 24V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC03-C (3W) |
| Voltage - Output 1 | 24V |
| Weight | 30g |
| Width | 23.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC03-24SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.