
This AC/DC converter offers dual outputs of 5V at 120mA and 12V at 250mA, delivering a total of 4W. Featuring 3kV isolation voltage, it operates efficiently at 77% and includes overvoltage, overcurrent, and short-circuit protection. Designed for through-hole mounting, this lead-free and RoHS compliant component is suitable for operation between -25°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RAC04-0512DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RAC04-0512DA technical specifications.
| Approvals | CE, cULus, EN |
| Current - Output 1 | 120mA |
| Current - Output 2 | 250mA |
| Efficiency | 77% |
| Features | OVP, OCP, SCP |
| Height | 17.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 36.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 250mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC04 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Weight | 26g |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC04-0512DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.