Isolated AC/DC converter delivering 4W output power with dual outputs: 5V and 12V. Features 77% efficiency, over-voltage protection (OVP), over-current protection (OCP), and short-circuit protection (SCP). Designed for through-hole mounting with a compact footprint (36.7mm L x 27.2mm W x 17.1mm H) and operating temperature range of -25°C to 70°C. Approvals include CE, cULus, and EN, with lead-free and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Recom RAC04-0512DA/277 technical specifications.
| Approvals | CE, cULus, EN |
| Efficiency | 77% |
| Features | OVP, OCP, SCP |
| Height | 17.1mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 36.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 250mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 4W |
| Output Voltage | 12V |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC04 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Weight | 26g |
| Width | 27.2mm |
| RoHS | Compliant |
No datasheet is available for this part.