Board mount AC-DC regulated power supply module featuring a single output and 4 terminals. Operates within an industrial temperature range of -25°C to 85°C, with input voltage tolerance from 80VAC to 264VAC. Delivers 1 line regulation and 5% load regulation, housed in a compact R-PDMA-W4 package measuring 37.8mm x 23.9mm x 16.9mm.
Recom RAC04-05SC/W technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-W4 |
| Width | 23.9 |
| Length | 37.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 80 |
| Line Regulation-Max | 1 |
| Load Regulation-Max | 5 |
| Height | 16.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC04-05SC/W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.