The RAC04-12DC/230 DC/DC converter from Recom features a max operating temperature of 65C and a min operating temperature of -38C. It has 7 terminals and a dual terminal position. The converter is packaged in a R-PDMA-P7 package with dimensions of 27.2mm in width and 36.7mm in length. It has a single function and two outputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RAC04-12DC/230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 65 |
| Number of Terminals | 7 |
| Min Operating Temperature | -38 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P7 |
| Width | 27.2 |
| Length | 36.7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 80 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC04-12DC/230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.