The RAC04-12DC/277-E is a 7-pin dual output DC/DC converter from Recom with a JEDEC package code of R-PDMA-P7. It has a width of 27.2mm and a length of 36.7mm. The converter operates within a temperature range of -40°C to an unspecified maximum temperature. It is designed for board mount applications and is categorized under power supplies, DC/DC converters, and power products.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P7 |
| Width | 27.2 |
| Length | 36.7 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 305 |
| Input Voltage-Min | 80 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |