AC-DC regulated power supply module, 4W, hybrid, single output. Features industrial temperature grade (-40 to +85°C) with 85-305VAC input voltage range. Offers 0.5% max line and load regulation. Compact design with 5 terminals in a R-PDMA-P5 package, measuring 24mm width, 37mm length, and 15.5mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RAC04-12SGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P5 |
| Width | 24 |
| Length | 37 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 305 |
| Input Voltage-Min | 85 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 0.5 |
| Height | 15.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC04-12SGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.