The RAC04-12SGB is an AC/DC power supply module with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has 5 terminals and a dual terminal position. The module is packaged in a 24mm wide, 37mm long R-PDMA-P5 package. It has a maximum load regulation of 0.5% and can operate on input voltages between 85V and 305V.
Recom RAC04-12SGB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P5 |
| Width | 24 |
| Length | 37 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 305 |
| Input Voltage-Min | 85 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC04-12SGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.