AC-DC regulated power supply module, 4W, hybrid, with a single output. Features a wide input voltage range of 85-305 VAC and a maximum load regulation of 0.5%. Operates across an extended temperature range from -40°C to 70°C. This board mountable component utilizes a 5-terminal, dual position configuration within a 24mm x 37mm package.
Recom RAC04-15SGB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P5 |
| Width | 24 |
| Length | 37 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 305 |
| Input Voltage-Min | 85 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC04-15SGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.