
4W AC/DC power supply, single output, 24V at 0.167A. Features 7-pin through-hole mounting in an enclosed box package (36.7 x 27.2 x 17.1 mm). Offers 77% efficiency, 3000VAC isolation, and operates from -40°C to 70°C. Includes line regulation of 0.2% and load regulation of 0.5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RAC04-24SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RAC04-24SA technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 36.7 |
| Package Width (mm) | 27.2 |
| Package Height (mm) | 17.1 |
| Mounting | Through Hole |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 0.167A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 4W |
| Efficiency | 77% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.2%(Typ) |
| Input Connector Type | PC Pins |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%(Typ) |
| Maximum Input Current | 0.095A |
| Tolerance | ±2% |
| Ripple & Noise | 100mV(Max) |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom RAC04-24SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.