
AC-DC regulated power supply module, 5W, hybrid, board mount. Features a single output with a wide input voltage range of 85-528 VAC. Operates across a temperature range of -40°C to +60°C. The module has 4 terminals in a dual position, housed in a R-PDMA-P4 package measuring 27.4mm width and 52.5mm length.
Sign in to ask questions about the Recom RAC05-05SK/480 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RAC05-05SK/480 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P4 |
| Width | 27.4 |
| Length | 52.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 528 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC05-05SK/480 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.