10W AC/DC power supply, single output, 5V at 2A. Features a 4-pin box package with dual terminal positions. Operates within a temperature range of -25°C to 50°C, with input voltage compatibility from 90VAC to 264VAC. Dimensions are 52.4mm length and 26.8mm width.
Recom RAC10-05SB technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P4 |
| Width | 26.8 |
| Length | 52.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC10-05SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.