The RAC10-05SB-E DC/DC converter operates over a temperature range of -40°C to 50°C. It has a 4-terminal design with a dual terminal position. The converter is packaged in a module format with dimensions of 26.8mm in width and 52.4mm in length. It is designed for board mount applications and has a single output function.
Recom RAC10-05SB-E technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P4 |
| Width | 26.8 |
| Length | 52.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC10-05SB-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.