Sign in to ask questions about the Recom RAC10-12DA-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RAC10-12DA-E technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Efficiency | 75% |
| Features | SCP |
| Height | 21.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 64mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 380mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC10-A |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 100g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC10-12DA-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.