15W AC/DC converter module featuring triple outputs: 5V, +15V, and -15V. This through-hole mount power management IC offers 3kV isolation voltage and a maximum output current of 2A. Operating across a wide temperature range of -40°C to 70°C, it boasts 73% efficiency and includes short-circuit protection (SCP). The module is CE and cULus approved, lead-free, and RoHS compliant.
Recom RAC15-0515TA-E technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Efficiency | 73% |
| Features | SCP |
| Height | 22mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 74mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 15V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Package Quantity | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC15-A |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 114g |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC15-0515TA-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.