Recom RAC15-05SA-E technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Efficiency | 74% |
| Features | SCP |
| Height | 22mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 74mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC15-A |
| Voltage - Output 1 | 5V |
| Weight | 114g |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC15-05SA-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.