The RAC15-05SB-ST is an enclosed AC/DC power supply with a single output voltage of 5V and a maximum output current of 3A. It has a maximum output power of 15W and an efficiency of 79%. The power supply operates within a temperature range of -25°C to 70°C and has a minimum isolation voltage of 4000VAC. It is configured as a fixed output type and has a line regulation of 0.5% and a load regulation of 1%. The power supply is connected via a screw terminal block and has a pin count of 8.
Recom RAC15-05SB-ST technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Efficiency | 79% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 0.22A |
| Tolerance | ±2% |
| Ripple & Noise | 1%(Max) |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Recom RAC15-05SB-ST to view detailed technical specifications.
No datasheet is available for this part.