
15W AC-DC regulated power supply module, featuring a single output and hybrid construction. Operates across a wide temperature range from -40°C to 65°C, with an input voltage range of 85VAC to 264VAC. This board mount DC/DC converter offers a dual terminal position and a 4-terminal configuration, measuring 27.4mm in width and 52.5mm in length.
Recom RAC15-05SK technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P4 |
| Width | 27.4 |
| Length | 52.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC15-05SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.