The RAC15-12DA DC/DC converter from Recom features a dual output configuration with a maximum operating temperature of 50 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has 8 terminals and is available in the R-XDMA-P8 package type. The converter operates within an input voltage range of 90V to 264V.
Recom RAC15-12DA technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 54 |
| Length | 74 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC15-12DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.