15W AC/DC converter module featuring dual +/-12V outputs, each with 650mA current capability. Offers 3kV isolation voltage and operates across a wide 90-264VAC input range. This chassis-mount module boasts 76% efficiency and a broad operating temperature range of -40°C to 70°C. Lead-free and RoHS compliant, it is suitable for demanding power management applications.
Checking distributor stock and pricing after the page loads.
| Approvals | CE, cURus |
| Package/Case | Module |
| Current - Output 1 | 650mA |
| Current - Output 2 | -650mA |
| Efficiency | 76% |
| Height | 22mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 74mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC15-A |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 114g |
| Width | 54mm |
| RoHS | Compliant |