
15W AC/DC converter with dual +/-12V outputs, each delivering 625mA. Features 82% efficiency, 4kV isolation, and comprehensive protection including OVP, OCP, OTP, and SCP. Operates across a wide input voltage range of 90-264V AC and is suitable for PCB mounting via through-hole technology. This lead-free, RoHS compliant component is designed for demanding applications with a broad operating temperature range of -25°C to 70°C.
Recom RAC15-12DB technical specifications.
| Approvals | CE, cULus, UL |
| Current - Output 1 | 625mA |
| Current - Output 2 | 625mA |
| Depth | 23.5mm |
| Efficiency | 82% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.94inch |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 2.52inch |
| Material | Epoxy |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 625mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Current | 625mA |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC15-B |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.265lb |
| Width | 1.8inch |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC15-12DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.